
The AS7C31024B-10TCN is a 1Mb asynchronous SRAM with a 17-bit address bus and 10ns access time. It is available in a TFSOP package and operates within a temperature range of 0°C to 70°C. The device is designed to function with a supply voltage of 3.3V and is compliant with RoHS regulations. The SRAM is not radiation hardened and is packaged in a tray format with 156 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C31024B-10TCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31024B-10TCN technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-10TCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.