SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRAM
Sign in to ask questions about the Alliance Memory AS7C31024B-10TJCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31024B-10TJCNTR technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-10TJCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.