
1Mb Asynchronous SRAM, 128K x 8 configuration, featuring a 12ns access time. This surface-mount SOJ package component operates at 3.3V, supporting a frequency up to 83MHz. It offers a 17-bit address bus and is RoHS compliant, with a commercial temperature grade ranging from 0°C to 70°C.
Alliance Memory AS7C31024B-12JCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-12JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
