This 1Mb SDR SRAM IC features a 15ns access time and operates within a temperature range of 0°C to 70°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The SRAM is packaged in a SOJ package and is available in quantities of 1000. It is compliant with RoHS regulations.
Sign in to ask questions about the Alliance Memory AS7C31024B-15JCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31024B-15JCNTR technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-15JCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.