
This 1Mb SDR SRAM features a 17-bit address bus and an access time of 15ns. It operates within a commercial temperature range of 0°C to 70°C and is packaged in a SOJ package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Alliance Memory AS7C31024B-15TJCN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-15TJCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.