The AS7C31024B-15TJCNTR is a 1Mb SDR SRAM IC with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a SOJ package and is available in quantities of 1000. The AS7C31024B-15TJCNTR is RoHS compliant.
Sign in to ask questions about the Alliance Memory AS7C31024B-15TJCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31024B-15TJCNTR technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-15TJCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.