The AS7C31024B-20JCN is a 1Mb SDR SRAM with a 17-bit address bus and an access time of 20ns. It is available in a SOJ package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The AS7C31024B-20JCN is compliant with the RoHS directive and is suitable for use in a variety of applications.
Alliance Memory AS7C31024B-20JCN technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31024B-20JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.