The AS7C31024B-20TCNTR is a 1Mb SDR SRAM with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a TSOP package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |