
This 1Mb asynchronous SDR SRAM features a 17-bit address bus and an access time of 10ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a SOJ package and is compliant with RoHS regulations.
Sign in to ask questions about the Alliance Memory AS7C31025B-10TJCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31025B-10TJCN technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31025B-10TJCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.