
The AS7C31025B-15TJCN is a 1Mb SDR SRAM with a 17-bit address bus width and a parallel interface. It is packaged in a SOJ package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. It is compliant with RoHS regulations and is available in a bulk packaging option.
Sign in to ask questions about the Alliance Memory AS7C31025B-15TJCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31025B-15TJCN technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31025B-15TJCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.