This 1Mb SDR SRAM offers a 10ns access time and is packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |