
The AS7C31025C-10TJIN is a 1Mb SRAM IC with a 10ns access time, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and is packaged in a SOJ package. The device is RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is available in a surface mount package and is lead free.
Alliance Memory AS7C31025C-10TJIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31025C-10TJIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.