
1Mb Asynchronous SRAM, organized as 64K x 16, offers a fast 12ns access time. Operating at 3.3V, this component features a parallel interface and a maximum frequency of 83MHz. Packaged in SOJ with SMD/SMT termination, it is lead-free and RoHS compliant, suitable for commercial temperature ranges from 0°C to 70°C.
Alliance Memory AS7C31026B-12JCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C31026B |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31026B-12JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
