The AS7C31026B-12TCNTR is a 1Mb SDR SRAM with an access time of 12ns. It operates at a supply voltage of 3.3V and is packaged in a TSOP. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AS7C31026B-12TCNTR is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Alliance Memory AS7C31026B-12TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31026B-12TCNTR technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31026B-12TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.