
Alliance Memory AS7C31026C-10BIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | BGA |
| Height | 1.04mm |
| Interface | Parallel |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31026C-10BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.