1M-bit asynchronous SRAM chip featuring a 64K x 16 configuration with a 12ns maximum access time. This surface-mount component operates at 3.3V, with a voltage range of 3V to 3.6V. Housed in a 44-pin SOJ package with J-leads, it offers a pin pitch of 1.27mm and dimensions suitable for SMT assembly. The operating temperature range is -40°C to 85°C.
Alliance Memory AS7C31026C-12JIN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 28.7(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 3.76(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-027AH |
| Density | 1Mbit |
| Address Bus Width | 16bit |
| Maximum Access Time | 12ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 160mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 64K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5Z2R8 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alliance Memory AS7C31026C-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.