
1Mb SRAM, 64K x 16 configuration, offers a fast 12ns access time. This CMOS, volatile memory component features a parallel interface and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a lead-free TSOP-II (44-pin) for surface mounting, it supports industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C31026C-12TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C31026C-12TIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31026C-12TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.