
16Mb CMOS SRAM, 2M x 8 configuration, offering 10ns access time. This surface mount device features a parallel interface and a 21-bit address bus. Operating at 3.3V, it supports a frequency of 1MHz and is housed in a 48-pin TSOP package. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Alliance Memory AS7C316096A-10TIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 21b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2048000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C316096A-10TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.