This industrial-grade SRAM IC features a 44-pin TSOP2 package and operates over a temperature range of -40°C to 85°C. It has a maximum access time of 10ns and supports parallel access. The device is powered by a supply voltage of 3.3V to 3.6V. With a memory capacity of 2097152 words, this SRAM IC is suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C316096C-10TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS7C316096C-10TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.