
16Mb asynchronous SRAM with a 10ns access time, featuring a 20-bit address bus and 16,777,216-bit density. This CMOS memory operates with a 3.3V supply voltage, supporting a frequency of 1MHz. Packaged in a 48-pin TFBGA (6.05mm x 8.05mm x 1.05mm) for surface mounting, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Alliance Memory AS7C316098A-10BIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C316098A |
| Width | 8.05mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C316098A-10BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
