
16Mb CMOS SRAM, 1M x 16 configuration, offering 10ns access time. Features a parallel interface, asynchronous SDR memory type, and a 20-bit address bus. This surface mount component operates at 3.3V, with a voltage range of 2.7V to 3.6V, and a frequency of 1MHz. Packaged in a 48-pin TSOP with dimensions of 18.5mm (L) x 12.1mm (W) x 1.05mm (H), it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Alliance Memory AS7C316098A-10TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C316098A-10TIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C316098A |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C316098A-10TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.