
The AS7C32096A-12TIN is a 2Mb SDR SRAM from Alliance Memory with an access time of 12ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This SRAM is packaged in a TSOP package and is designed for surface mount applications.
Sign in to ask questions about the Alliance Memory AS7C32096A-12TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C32096A-12TIN technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C32096A-12TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.