Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Alliance Memory AS7C32098A-12TINTR technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C32098A-12TINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.