
The AS7C32098A-15TCN is a 2Mb SDR SRAM with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of up to 3.6V. The device is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations.
Alliance Memory AS7C32098A-15TCN technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C32098A-15TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
