
The AS7C32098A-20TIN is a 2Mb SDR SRAM with an access time of 20ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.6V or 3V. The device is packaged in a surface mount TSOP package and is compliant with RoHS regulations.
Alliance Memory AS7C32098A-20TIN technical specifications.
| Access Time | 20ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C32098A-20TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
