
The AS7C3256A-10JCN is a 256Kb SRAM memory chip with a 15-bit address bus width and a parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a nominal operating voltage of 3.3V. The device is packaged in a SOJ package and is lead-free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AS7C3256A-10JCN is RoHS compliant and is available in a 25-piece package.
Alliance Memory AS7C3256A-10JCN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-10JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
