
This 256Kb SRAM features a 15-bit address bus width and an access time of 10ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is available in a TSSOP package and is RoHS compliant.
Alliance Memory AS7C3256A-10TCN technical specifications.
| Access Time | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-10TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.