
The AS7C3256A-10TIN is a 256Kb asynchronous SRAM with a 15-bit address bus and 10ns access time. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a TSSOP package and is suitable for use in a variety of applications. The AS7C3256A-10TIN is RoHS compliant and is available in a tray packaging format.
Alliance Memory AS7C3256A-10TIN technical specifications.
| Access Time | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR, SRAM |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-10TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.