
256Kb asynchronous SRAM with a 12ns access time, organized as 32K x 8 words. This surface-mount component operates at 3.3V, featuring a parallel interface and a 15-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C), it is RoHS compliant and lead-free. The SOJ package offers a compact footprint with dimensions of 18.54mm length, 7.75mm width, and 2.67mm height.
Alliance Memory AS7C3256A-12JIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Height | 2.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-12JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.