
256Kb SRAM memory with 12ns access time, featuring a parallel interface and 15-bit address bus. This asynchronous SRAM operates at 3.3V, with a supply voltage range of 3V to 3.6V. Packaged in a 28-pin TSOP for surface mounting, it offers industrial temperature operation from -40°C to 85°C. The component is lead-free and RoHS compliant.
Alliance Memory AS7C3256A-12TIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-12TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
