
The AS7C3256A-15JIN is a 256Kb SDR SRAM with an access time of 15ns. It operates at a supply voltage of 3.3V and is packaged in a SOJ case with surface mount technology. The device is designed for industrial temperature range, from -40°C to 85°C, and is compliant with RoHS regulations.
Alliance Memory AS7C3256A-15JIN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-15JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.