The AS7C3256A-20JINTR is a 256Kb SDR SRAM with an access time of 20ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is packaged in a SOJ package and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications.
Alliance Memory AS7C3256A-20JINTR technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256A-20JINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.