The AS7C3256B-10TIN is a 256Kb SDR SRAM with an access time of 10ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AS7C3256B-10TIN is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |