
4Mb CMOS SRAM, 512K x 8 organization, offering 10ns access time. This surface mount device features a 19-bit address bus and a parallel interface. Operating from a 3V to 3.6V supply, with a nominal voltage of 3.3V, it supports commercial temperature ranges from 0°C to 70°C. The component is provided in a 36-pin SOJ package, is lead-free, and RoHS compliant.
Sign in to ask questions about the Alliance Memory AS7C34096A-10JCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-10JCN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-10JCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
