This 4Mb SRAM is an asynchronous SDR memory with a maximum operating temperature of 70°C and a supply voltage range of 3-3.6V. It is available in a SOJ package and is RoHS compliant. The memory has an access time of 10ns and is suitable for use in a variety of applications. The SRAM is packaged on a tape and reel in quantities of 500. It is designed for use in environments with temperatures between 0-70°C.
Sign in to ask questions about the Alliance Memory AS7C34096A-10JCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-10JCNTR technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-10JCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.