The AS7C34096A-10TCNTR is a 4Mb SDR SRAM with a maximum access time of 10ns. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 3.3V and a minimum of 3V. The device is packaged in a TSOP package and is lead-free. It is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Alliance Memory AS7C34096A-10TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-10TCNTR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-10TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.