
4Mb CMOS SRAM with 10ns access time, featuring a 512K x 8 configuration and a 19-bit address bus. This surface-mount component operates at 3.3V, with a supply voltage range of 3V to 3.6V, and is rated for industrial temperatures from -40°C to 85°C. The TSOP-II package offers a parallel interface and is lead-free and RoHS compliant.
Alliance Memory AS7C34096A-10TIN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-10TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.