
This 4Mb asynchronous SDR SRAM features a 19-bit address bus width and an access time of 12ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a SOJ package and is compliant with RoHS regulations.
Sign in to ask questions about the Alliance Memory AS7C34096A-12JCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-12JCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C34096A-12 |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-12JCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
