
4Mb CMOS SRAM, 512K x 8 configuration, offering 12ns access time. This surface mount device features a parallel interface and operates at 3.3V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 36-pin SOJ, it is RoHS compliant and lead-free.
Sign in to ask questions about the Alliance Memory AS7C34096A-12JIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-12JIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Height | 2.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 23.62mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-12JIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
