
4-Mbit CMOS Static RAM (SRAM) with a 512K x 8 configuration. Features a 12ns access time and operates at 3.3V with a maximum frequency of 83MHz. This surface-mount device utilizes a TSOP package and offers a parallel interface. It is lead-free and RoHS compliant, suitable for commercial temperature ranges from 0°C to 70°C.
Alliance Memory AS7C34096A-12TCN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-12TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
