The AS7C34096A-12TCNTR is a 4Mb SDR SRAM with an access time of 12ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is packaged in a surface mount TSOP and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Alliance Memory AS7C34096A-12TCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-12TCNTR technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-12TCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.