
4Mb CMOS SRAM with 12ns access time, featuring a 512K x 8 configuration and a 19-bit address bus. This volatile memory component offers a parallel interface and operates at 3.3V supply voltage, with a maximum operating temperature of 85°C. Packaged in a lead-free TSOP-II (44-pin) surface mount configuration, it is RoHS compliant and designed for industrial temperature ranges.
Sign in to ask questions about the Alliance Memory AS7C34096A-12TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34096A-12TIN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-12TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
