The AS7C34096A-15JINTR is a 4Mb SDR SRAM from Alliance Memory, featuring an access time of 15ns. It is packaged in a SOJ package and supports a parallel interface. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3V to 3.6V. The AS7C34096A-15JINTR is RoHS compliant and available in tape and reel packaging with a quantity of 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C34096A-15JINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-15JINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.