
The AS7C34096A-15TIN is a 4Mb SDR SRAM with a 19-bit address bus width and an access time of 15ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a TSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a tray packaging format with 135 units per package.
Alliance Memory AS7C34096A-15TIN technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-15TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
