The AS7C34096A-20JINTR is a 4Mb SRAM SDR asynchronous memory device packaged in a SOJ package. It operates between -40°C and 85°C and is supplied with a voltage range of 3V to 3.6V. The access time is 20ns. This device is RoHS compliant and available in a tape and reel packaging with 500 units per package.
Alliance Memory AS7C34096A-20JINTR technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34096A-20JINTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.