The AS7C34096A-20TINTR is a 4Mb SDR SRAM IC with a 20ns access time. It is packaged in a TSOP package and features a parallel interface. Operating temperature range is from -40°C to 85°C. The IC is RoHS compliant and available in quantities of 1000 per reel. It is designed for use in applications requiring high-speed data transfer and storage.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |