SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin SOJ
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |