The AS7C34098A-10JCNTR is a 4Mb SDR SRAM from Alliance Memory, featuring a 10ns access time. It operates within a commercial temperature range of 0°C to 70°C and is supplied with a maximum voltage of 3.6V. The device is available in a lead-free SOJ package, packaged in tape and reel quantities of 500. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Alliance Memory AS7C34098A-10JCNTR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-10JCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.