
The AS7C34098A-10JIN is a 4Mb asynchronous SDR SRAM with an 18-bit address bus and 10ns access time. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is available in a SOJ package and is compliant with RoHS regulations.
Alliance Memory AS7C34098A-10JIN technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-10JIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
