4Mb CMOS SRAM, 256K x 16 configuration, offering a 10ns access time. This asynchronous, SDR memory features an 18-bit address bus and a parallel interface. Packaged in a lead-free TSOP (Type II) surface mount format, it operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Designed for commercial temperature ranges (0°C to 70°C), this RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C34098A-10TCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS7C34098A-10TCN technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS7C34098A-10 |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C34098A-10TCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.